STMicroelectronics 80 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS30SM80CFP
- RS Stock No.:
- 168-8114
- Mfr. Part No.:
- STPS30SM80CFP
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8114
- Mfr. Part No.:
- STPS30SM80CFP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Diode Configuration | Common Cathode | |
| Series | STPS30SM80C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Forward Voltage Vf | 965mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.85mm | |
| Width | 4.9mm | |
| Standards/Approvals | UL94 V0 | |
| Length | 10.7mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 80V | ||
Diode Configuration Common Cathode | ||
Series STPS30SM80C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature 65°C | ||
Maximum Forward Voltage Vf 965mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Peak Reverse Current Ir 20mA | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.85mm | ||
Width 4.9mm | ||
Standards/Approvals UL94 V0 | ||
Length 10.7mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 80V 30A 3-Pin TO-220ABFP STPS30SM80CFP
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220ABFP
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS30L45CFP
- STMicroelectronics 80 V 500 mA Diode Schottky 2-Pin MELF
- STMicroelectronics 80 V 500 mA Diode Schottky 2-Pin MELF TMBAT49FILM
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP G30H120CTFW
