DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
254-8714
Mfr. Part No.:
G40H100CTFW
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

TO-220ABFP

Peak Reverse Repetitive Voltage Vrrm

100V

Series

G40H100CTFW

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

940mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

4.87mm

Length

10.4mm

Height

29.65mm

Automotive Standard

AEC-Q101

The DiodeZetex trench Schottky rectifier has high junction temperature capabilities and very low switching losses. It is used in high frequency miniature switch mode of adaptors and on board DC to DC converters.

Low leakage current

Good trade off between leakage current and forward voltage drop

Use in high frequency inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy