STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS30L45CFP
- RS Stock No.:
- 168-6230
- Mfr. Part No.:
- STPS30L45CFP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $30.75
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$61.75
(exc. GST)
$67.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.235 | $61.75 | - |
| 250 + | $1.112 | $55.60 | $30.75 |
*price indicative
- RS Stock No.:
- 168-6230
- Mfr. Part No.:
- STPS30L45CFP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | STPS30L45C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Peak Reverse Current Ir | 400μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 9.3mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series STPS30L45C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Peak Reverse Current Ir 400μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 9.3mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS30L45CFP
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin I2PAK (TO-262)
- STMicroelectronics 80 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS30SM80CFP
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220 STPS3045CT
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB FERD30M45CT
