AirTAC Solenoid Valve - Solenoid G 4M(NAMUR) Series 220V ac
- RS Stock No.:
- 635-758
- Mfr. Part No.:
- 4M31008AG
- Brand:
- AirTAC
N
Subtotal (1 unit)*
$33.39
(exc. GST)
$36.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.39 |
*price indicative
- RS Stock No.:
- 635-758
- Mfr. Part No.:
- 4M31008AG
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Solenoid Valve | |
| Port Size | G 1/4 | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Series | 4M(NAMUR) | |
| Voltage | 220V ac | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, DIN40050 | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Solenoid Valve | ||
Port Size G 1/4 | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Series 4M(NAMUR) | ||
Voltage 220V ac | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, DIN40050 | ||
- COO (Country of Origin):
- CN
