STMicroelectronics 600 V 5 A Diode General Purpose 2-Pin TO-220AC STTH5R06D
- RS Stock No.:
- 168-7881
- Mfr. Part No.:
- STTH5R06D
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save $3.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$74.45
(exc. GST)
$81.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.489 | $74.45 | - |
| 100 - 150 | $1.453 | $72.65 | $3.60 |
| 200 + | $1.43 | $71.50 | $11.80 |
*price indicative
- RS Stock No.:
- 168-7881
- Mfr. Part No.:
- STTH5R06D
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH5R06 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 65°C | |
| Peak Reverse Current Ir | 250μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 2.9V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Height | 15.75mm | |
| Width | 4.6mm | |
| Diameter | 3mm | |
| Length | 10.4mm | |
| Standards/Approvals | UL 94 V0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH5R06 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature 65°C | ||
Peak Reverse Current Ir 250μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 2.9V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Height 15.75mm | ||
Width 4.6mm | ||
Diameter 3mm | ||
Length 10.4mm | ||
Standards/Approvals UL 94 V0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 8805468P
- Mfr. Part No. STTH30R06PI
- RS Stock No. 1688927
- Mfr. Part No. STTH30R06PI
- RS Stock No. 5444635
- Mfr. Part No. BYV79E-200,127
- RS Stock No. 7001158
- Mfr. Part No. FES16JT-E3/45
Related links
- STMicroelectronics 600 V 5 A Diode General Purpose 2-Pin TO-220AC STTH5R06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TX1506-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TH3006-M3
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TH1506-M3
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L











