STMicroelectronics 1.2 kV 2 A Diode Switching 2-Pin DO-214AB STTH212S
- RS Stock No.:
- 168-5734
- Mfr. Part No.:
- STTH212S
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save $50.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,025.00
(exc. GST)
$1,125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.41 | $1,025.00 | - |
| 5000 - 7500 | $0.40 | $1,000.00 | $50.00 |
| 10000 + | $0.394 | $985.00 | $160.00 |
*price indicative
- RS Stock No.:
- 168-5734
- Mfr. Part No.:
- STTH212S
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | STTH212 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Length | 7.15mm | |
| Height | 2.45mm | |
| Width | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series STTH212 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Length 7.15mm | ||
Height 2.45mm | ||
Width 6.25mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 2 A Diode Switching 2-Pin DO-214AA STTH212S
- STMicroelectronics 1200 V 2 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 1200 V 2 A Diode Switching 2-Pin DO-214AA STTH212U
- STMicroelectronics 1200 V 1 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 1200 V 1 A Diode Switching 2-Pin DO-214AA STTH112U
- STMicroelectronics 1200 V 30 A Diode Switching 2-Pin DO-247
- STMicroelectronics 1200 V 1 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AA
