STMicroelectronics 1.2 kV 1 A Diode Switching 2-Pin DO-214AA STTH112U
- RS Stock No.:
- 168-6306
- Mfr. Part No.:
- STTH112U
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $337.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$680.00
(exc. GST)
$747.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.272 | $680.00 | - |
| 12500 + | $0.245 | $612.50 | $337.50 |
*price indicative
- RS Stock No.:
- 168-6306
- Mfr. Part No.:
- STTH112U
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | STTH112 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.9V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 18A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Diameter | 860μm | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series STTH112 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.9V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 18A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Diameter 860μm | ||
Length 4.6mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 1 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 1200 V 1 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 1200 V 2 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 1200 V 1 A Diode Switching 2-Pin DO-214AC STTH112A
- STMicroelectronics 1200 V 2 A Diode Switching 2-Pin DO-214AA STTH212U
- STMicroelectronics 1200 V 2 A Diode Switching 2-Pin DO-214AA STTH212S
- STMicroelectronics 1200 V 1 A Diode General Purpose 2-Pin DO-41
- STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB
