IXYS 1.2 kV 75 A Diode Fast Recovery 3-Pin TO-240 MEA75-12DA
- RS Stock No.:
- 168-4591
- Mfr. Part No.:
- MEA75-12DA
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 box of 36 units)*
$1,722.89
(exc. GST)
$1,895.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 108 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 09 December 2026
- Plus 72 unit(s) shipping from 17 February 2027
Units | Per unit | Per Box* |
|---|---|---|
| 36 - 36 | $47.858 | $1,722.89 |
| 72 - 108 | $46.528 | $1,675.01 |
| 144 + | $45.271 | $1,629.76 |
*price indicative
- RS Stock No.:
- 168-4591
- Mfr. Part No.:
- MEA75-12DA
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | TO-240 | |
| Maximum Continuous Forward Current If | 75A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.3kA | |
| Peak Reverse Current Ir | 34mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.64V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 300ns | |
| Length | 92mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Width | 20.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type TO-240 | ||
Maximum Continuous Forward Current If 75A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Common Anode | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.3kA | ||
Peak Reverse Current Ir 34mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.64V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 300ns | ||
Length 92mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Width 20.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Fast Recovery Epitaxial Diode (FRED) Modules, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1200 V 75 A Diode Fast Recovery 3-Pin TO-240 MEA75-12DA
- IXYS 1200 V 260 A Diode Fast Recovery 3-Pin Y4-M6
- IXYS 1200 V 260 A Diode Fast Recovery 3-Pin Y4-M6 MEE250-12DA
- IXYS 1200 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 25 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-12A
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x61-12A
