IXYS 1.2 kV 36 A Diode General Purpose 3-Pin TO-240

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.39

(exc. GST)

$60.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 08 January 2027
  • Plus 36 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 8$55.39
9 - 44$55.38
45 +$45.59

*price indicative

RS Stock No.:
668-7101
Distrelec Article No.:
170-02-426
Mfr. Part No.:
MDD26-12N1B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

TO-240

Maximum Continuous Forward Current If

36A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Series

Series

MDD26

Rectifier Type

General Purpose

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.38V

Peak Non-Repetitive Forward Surge Current Ifsm

700A

Peak Reverse Current Ir

10mA

Maximum Operating Temperature

150°C

Width

20.8mm

Standards/Approvals

No

Height

30mm

Length

92mm

Automotive Standard

No

MDD Series Dual Diode Modules, Ixys


Diodes and Rectifiers, Ixys


Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy