IXYS 1.2 kV 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-12A
- RS Stock No.:
- 761-4085
- Distrelec Article No.:
- 302-53-214
- Mfr. Part No.:
- DSEP2x31-12A
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 761-4085
- Distrelec Article No.:
- 302-53-214
- Mfr. Part No.:
- DSEP2x31-12A
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Isolated | |
| Series | DSEP2x31 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 3.24V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Height | 12.22mm | |
| Length | 38.23mm | |
| Standards/Approvals | No | |
| Width | 25.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Isolated | ||
Series DSEP2x31 | ||
Rectifier Type Fast Recovery | ||
Pin Count 4 | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 3.24V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Height 12.22mm | ||
Length 38.23mm | ||
Standards/Approvals No | ||
Width 25.42mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
- RS Stock No. 7614094
- Mfr. Part No. DSEP2x60-12A
Each
$82.55
- RS Stock No. 7614091
- Mfr. Part No. DSEP2x61-12A
Each
$71.11
- RS Stock No. 7614079
- Mfr. Part No. DSEP2x25-12C
Each
$63.24
- RS Stock No. 7614075
- Mfr. Part No. DSEP2x101-04A
Each
$74.66
Related links
- IXYS 1200 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-06A
- IXYS 300 V 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-03A
- IXYS 600 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 300 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x61-12A
- IXYS 1200 V 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x60-12A








