IXYS 1.2 kV 60 A Diode Fast Recovery 4-Pin SOT-227

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$658.31

(exc. GST)

$724.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 10$65.831$658.31-
20 - 30$64.184$641.842%
40 +$63.196$631.964%

*price indicative

RS Stock No.:
920-0937
Mfr. Part No.:
DSEP2X61-12A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

SOT-227

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Isolated

Series

DSEP2x61

Rectifier Type

Fast Recovery

Pin Count

4

Peak Non-Repetitive Forward Surge Current Ifsm

800A

Maximum Forward Voltage Vf

2.84V

Peak Reverse Current Ir

4mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

220ns

Height

12.22mm

Length

38.23mm

Standards/Approvals

No

Width

25.42mm

Automotive Standard

No

COO (Country of Origin):
DE

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy