IXYS 1.2 kV 30 A Diode Fast Recovery 4-Pin SOT-227

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
920-0925
Mfr. Part No.:
DSEP2X31-12A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

SOT-227

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

DSEP2x31

Diode Configuration

Isolated

Rectifier Type

Fast Recovery

Pin Count

4

Peak Reverse Current Ir

1mA

Maximum Forward Voltage Vf

3.24V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

150ns

Height

12.22mm

Length

38.23mm

Width

25.42mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
DE

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


  • RS Stock No. 9200931
  • Mfr. Part No. DSEP2X60-12A
Each (In a Tube of 10)
$59.643
  • RS Stock No. 7614091P
  • Mfr. Part No. DSEP2x61-12A
Each (Supplied in a Tube)
$71.11
  • RS Stock No. 7614094P
  • Mfr. Part No. DSEP2x60-12A
Each (Supplied in a Tube)
$82.55
  • RS Stock No. 1467413
  • Mfr. Part No. DH2X61-18A
Each
$67.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy