Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$15.50
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.31 | $15.50 |
| 100 - 200 | $0.304 | $15.20 |
| 250 + | $0.299 | $14.95 |
*price indicative
- RS Stock No.:
- 168-1573
- Mfr. Part No.:
- RB481YT2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.55mm | |
| Length | 1.7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Height 0.55mm | ||
Length 1.7mm | ||
- COO (Country of Origin):
- JP
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
Ultra-small mold type.
Low VF type, highly reliable.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143
- ROHM Diode 2-Pin RBQ10NS45ATL
- ROHM Diode 3-Pin TO-220FN RBR10T60ANZC9
- Eaton Diode 4-Pin 270587 Z-SC/GP
- ROHM Diode 2-Pin RB400VA-50TR
- ROHM Diode 2-Pin RB160VA-40TR
- ROHM Diode Switching 3-Pin TO-247 SCS230AE2C
