ROHM 60 V 5 A Diode 3-Pin TO-220FN RBR10T60ANZC9
- RS Stock No.:
- 150-2147
- Mfr. Part No.:
- RBR10T60ANZC9
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 150-2147
- Mfr. Part No.:
- RBR10T60ANZC9
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.5mm | |
| Length | 10mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Width 4.5mm | ||
Length 10mm | ||
Height 15mm | ||
- COO (Country of Origin):
- JP
Cathode common dual type
High reliability
Low VF
Related links
- ROHM 90V 10A 3-Pin TO-220FN RB215T-90NZC9
- ROHM 90V 10A 3-Pin TO-220FN RB085T-90
- ROHM 40V 5A 3-Pin TO-220FN RBR10T40ANZC9
- ROHM Diode 3-Pin DPAK RB085BM-60TL
- ROHM Diode 3-Pin SOT-346 RB400DT146
- ROHM Diode 3-Pin DPAK RB095BGE-90TL
- ROHM 30 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220FN RB238T-30HZC9
- ROHM 90 V 5 A Diode Schottky 3-Pin TO-220FN RB085T-90NZC9
