Eaton Diode 4-Pin 270587 Z-SC/GP
- RS Stock No.:
- 259-359
- Mfr. Part No.:
- 270587 Z-SC/GP
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$152.58
(exc. GST)
$167.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 17 August 2026
- Plus 7 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $152.58 |
| 10 + | $137.31 |
*price indicative
- RS Stock No.:
- 259-359
- Mfr. Part No.:
- 270587 Z-SC/GP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Diode | |
| Mount Type | DIN Rail | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Height | 65.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Diode | ||
Mount Type DIN Rail | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Height 65.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- RO
The Eaton diode group block is a versatile component designed specifically for advanced electrical distribution systems. The product excels in ensuring reliable performance in various applications, providing exceptional safety and efficiency. With a compact design that integrates seamlessly into different configurations, it is engineered for professional environments where space and reliability are critical. The robust materials and design standards ensure durability, while its compatibility with auxiliary switches enhances functionality. This diode group block represents a commitment to quality, functionality, and versatility in electrical engineering.
Designed for electrical distribution systems requiring compact solutions
Integrates with auxiliary switches for enhanced operational flexibility
Built with robust materials to withstand demanding conditions
Employs industry-standard specifications ensuring compatibility
Promotes energy efficiency through effective load handling
Offers a lightweight structure for easier installation and management
Related links
- Toshiba 250 V 100 mA Diode Switching 4-Pin SC-61 1SS306(TE85L,F)
- Toshiba 85 V 100 mA Diode Switching 4-Pin SC-61 1SS272(F)
- ROHM Diode 4-Pin RB481YT2R
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143
- Nexperia PRTR5V0U2AX 4-Pin SOT-143B
- Nexperia 2-Element Uni-Directional TVS Diode, 4-Pin SOT-143B
- Nexperia 2-Element Uni-Directional TVS Diode, 4-Pin SOT-143












