Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC B160-E3/61T
- RS Stock No.:
- 165-6270
- Mfr. Part No.:
- B160-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Add 3600 more to save $3.60
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$127.80
(exc. GST)
$140.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16,200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 1800 | $0.071 | $127.80 | - |
| 3600 - 5400 | $0.07 | $126.00 | $3.60 |
| 7200 + | $0.069 | $124.20 | $14.40 |
*price indicative
- RS Stock No.:
- 165-6270
- Mfr. Part No.:
- B160-E3/61T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | B160-E3 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Forward Voltage Vf | 750mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.09mm | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series B160-E3 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5mA | ||
Maximum Forward Voltage Vf 750mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Height 2.09mm | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC B160-E3/61T
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AC
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
