Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC VS-60CPU02-N3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
748-1011
Mfr. Part No.:
VS-60CPU02-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Ultrafast Rectifier

Package Type

TO-247AC

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

60CPU02-F

Rectifier Type

Recovery

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

300μA

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

47ns

Length

15.87mm

Diameter

20.7mm

Height

20.7mm

Standards/Approvals

RoHS, Lead (Pb)-Free

Width

5.31mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy