Vishay 100 V 1 A Diode General Purpose 2-Pin SMP MSE1PB-M3/89A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4500 units)*

$400.50

(exc. GST)

$441.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4500 - 18000$0.089$400.50
22500 +$0.08$360.00

*price indicative

RS Stock No.:
165-2981
Mfr. Part No.:
MSE1PB-M3/89A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

SMP

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

780ns

Length

2.3mm

Height

460μm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 1A up to 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 7481027
  • Mfr. Part No. MSE1PB-M3/89A
Each (In a Pack of 50)
$0.332
  • RS Stock No. 7001233
  • Mfr. Part No. S1B-E3/61T
Each (In a Pack of 100)
$0.18
  • RS Stock No. 9189654
  • Mfr. Part No. S1B-E3/61T
Each (On a Reel of 1800)
$0.071
  • RS Stock No. 7103140
  • Mfr. Part No. S1PJ-M3/84A
Each (In a Pack of 100)
$0.271

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy