Vishay 30 V 2 A Diode Schottky 2-Pin SMP MSS2P3-M3/89A
- RS Stock No.:
- 919-0253
- Mfr. Part No.:
- MSS2P3-M3/89A
- Brand:
- Vishay
Get a bulk buy discount
Add 22500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$360.00
(exc. GST)
$405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 18000 | $0.08 | $360.00 | - |
| 22500 + | $0.072 | $324.00 | 10% |
*price indicative
- RS Stock No.:
- 919-0253
- Mfr. Part No.:
- MSS2P3-M3/89A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 250μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Height | 730μm | |
| Length | 2.3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 250μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Height 730μm | ||
Length 2.3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 7103086
- Mfr. Part No. MSS2P3-M3/89A
Each (In a Pack of 20)
$0.306
- RS Stock No. 7103086P
- Mfr. Part No. MSS2P3-M3/89A
Each (Supplied on a Reel)
$0.306
- RS Stock No. 7103724
- Mfr. Part No. SS2P3-M3/84A
Each (In a Pack of 25)
$0.536
- RS Stock No. 7103695P
- Mfr. Part No. SS1P3L-M3/84A
Each (Supplied on a Reel)
$0.495
Related links
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP MSS2P3-M3/89A
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-219AD
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-219AD MSS1P3-M3/89A
- Vishay 50 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP MSS1P3L-M3/89A








