Vishay 1-Element Uni-Directional TVS Diode, 100 W, 2-Pin SMP
- RS Stock No.:
- 919-0244
- Mfr. Part No.:
- MSP5.0A-M3/89A
- Brand:
- Vishay
Add 9000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$382.50
(exc. GST)
$423.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 4500 | $0.085 | $382.50 | - |
| 9000 - 13500 | $0.083 | $373.50 | 2% |
| 18000 + | $0.082 | $369.00 | 3% |
*price indicative
- RS Stock No.:
- 919-0244
- Mfr. Part No.:
- MSP5.0A-M3/89A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | SMP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Clamping Voltage VC | 9.2V | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 10.9A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | eSMP | |
| Height | 730μm | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type SMP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Clamping Voltage VC 9.2V | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 10.9A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series eSMP | ||
Height 730μm | ||
Length 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 100W, MSP Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay MSP5.0A-M3/89A 1-Element Uni-Directional TVS Diode 2-Pin SMP
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin SMP
- Vishay MSP3V3-M3/89A 1-Element Uni-Directional TVS Diode 2-Pin SMP
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP
- Vishay 100 V 1 A Diode General Purpose 2-Pin SMP
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP
