Vishay 800 V 3 A Diode General Purpose 2-Pin DO-214AB S3K-E3/57T
- RS Stock No.:
- 165-2859
- Mfr. Part No.:
- S3K-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 850 units)*
$199.75
(exc. GST)
$219.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,700 unit(s) shipping from 09 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 850 - 3400 | $0.235 | $199.75 |
| 4250 + | $0.228 | $193.80 |
*price indicative
- RS Stock No.:
- 165-2859
- Mfr. Part No.:
- S3K-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | S3K | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 250μA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Height | 2.62mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series S3K | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 250μA | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Height 2.62mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 2A to 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 3 A Diode Schottky 2-Pin DO-214AA S3K-E3/57T
- Vishay 800 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 800 V 3 A Diode Switching 2-Pin DO-214AA RS3K-E3/57T
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AA
