Vishay 150 V 1 A Diode General Purpose 2-Pin DO-214AC ES1C-E3/5AT
- RS Stock No.:
- 165-2755
- Mfr. Part No.:
- ES1C-E3/5AT
- Brand:
- Vishay
This image is representative of the product range
Add 37500 more to save $150.00
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
$937.50
(exc. GST)
$1,035.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 7500 - 30000 | $0.125 | $937.50 | - |
| 37500 + | $0.121 | $907.50 | $150.00 |
*price indicative
- RS Stock No.:
- 165-2755
- Mfr. Part No.:
- ES1C-E3/5AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | ES1C | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 920mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Height | 2.09mm | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series ES1C | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 920mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Height 2.09mm | ||
Length 4.5mm | ||
Automotive Standard AEC-Q101 | ||
- Surface Mount Ultrafast Plastic Rectifier Datasheet
- ESD Control Selection Guide V1
- Application Note- Fundamentals for Power Correction
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- CN
Vishay Silicon Junction Diode, ES1A, ES1B, ES1C, ES1D
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 1 A Diode Switching 2-Pin DO-214AC ES1C-E3/5AT
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 400 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
