Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC ES1D-E3/5AT
- RS Stock No.:
- 169-6134
- Mfr. Part No.:
- ES1D-E3/5AT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6134
- Mfr. Part No.:
- ES1D-E3/5AT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | ES1D | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Width | 2.79mm | |
| Diameter | 4.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series ES1D | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Length 4.5mm | ||
Height 2.09mm | ||
Width 2.79mm | ||
Diameter 4.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Fundamentals for Power Correction
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Components
Vishay Silicon Junction Diode, ES1A, ES1B, ES1C, ES1D
FEATURES
• Low profile package
• Ideal for automated placement
• Glass passivated pellet chip junction
• Ultrafast recovery times for high efficiency
• Low forward voltage, low power losses
• High forward surge capability
• Meets MSL level 1, per J-STD-020, LF maximum Peak
of 260 °C
• AEC-Q101 qualified available
- Automotive ordering code: P/NHE3 or P/NHM3
TYPICAL APPLICATIONS
For use in high frequency rectification and freewheeling
application in switching mode converters and inverters for
consumer, computer, automotive and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(_X denotes revision code e.g. A, B, .....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 7102923
- Mfr. Part No. ES1D-E3/5AT
Each (In a Pack of 50)
$0.464
- RS Stock No. 7102923P
- Mfr. Part No. ES1D-E3/5AT
Each (Supplied on a Reel)
$0.464
- RS Stock No. 9189240
- Mfr. Part No. ES1D-E3/61T
Each (On a Reel of 1800)
$0.222
- RS Stock No. 7001237P
- Mfr. Part No. S1D-E3/61T
Each (Supplied on a Reel)
$0.216
Related links
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D-E3/5AT
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D-E3/61T
- Vishay 150 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 150 V 1 A Diode Switching 2-Pin DO-214AC ES1C-E3/5AT
- Taiwan Semiconductor 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D R2







