Vishay 100 V 5 A Diode Schottky 3-Pin TO-277 SS5P10-M3/86A
- RS Stock No.:
- 919-0717
- Mfr. Part No.:
- SS5P10-M3/86A
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$457.50
(exc. GST)
$504.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $0.305 | $457.50 |
| 7500 + | $0.275 | $412.50 |
*price indicative
- RS Stock No.:
- 919-0717
- Mfr. Part No.:
- SS5P10-M3/86A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SS5P10 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 880mV | |
| Peak Reverse Current Ir | 15μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.35mm | |
| Width | 6.15mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SS5P10 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 880mV | ||
Peak Reverse Current Ir 15μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.35mm | ||
Width 6.15mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 5 A Diode Schottky 3-Pin TO-277 SS5P10-M3/86A
- Vishay 100 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 90 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A
- Vishay 100 V 8 A Diode Schottky 3-Pin TO-277 V8P10-M3/86A
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 V10P10-M3/86A
