Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240S-E3/54

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5500 units)*

$1,083.50

(exc. GST)

$1,193.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5500 - 5500$0.197$1,083.50
11000 - 16500$0.194$1,067.00
22000 +$0.19$1,045.00

*price indicative

RS Stock No.:
165-7049
Mfr. Part No.:
SB240S-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-204AC

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SB240S

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

500mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Peak Reverse Current Ir

15μA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Diameter

3.6mm

Length

7.6mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy