Vishay 40 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ040-M3/5AT
- RS Stock No.:
- 543-2503
- Mfr. Part No.:
- VS-10MQ040-M3/5AT
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.69
(exc. GST)
$4.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1870 | $0.369 | $3.69 |
| 1880 - 3740 | $0.36 | $3.60 |
| 3750 + | $0.354 | $3.54 |
*price indicative
- RS Stock No.:
- 543-2503
- Mfr. Part No.:
- VS-10MQ040-M3/5AT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 620mV | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 5.28mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Height | 2.79mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 620mV | ||
Maximum Operating Temperature 150°C | ||
Diameter 5.28mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Height 2.79mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC VS-MBRA140-M3/5AT
- Vishay 40 V 2.1 A Diode Schottky 2-Pin DO-214AC VS-15MQ040-M3/5AT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 60 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ060-M3/5AT
- Vishay 100 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ100-M3/5AT
- Vishay 40 V 2.1 A Diode Schottky 2-Pin DO-214AC
- Vishay 100 V 1.5 A Diode Schottky 2-Pin DO-214AC
