Vishay 100 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ100-M3/5AT

This image is representative of the product range

Get a bulk buy discount

Add 37500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 7500 units)*

$1,087.50

(exc. GST)

$1,200.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 37,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
7500 - 30000$0.145$1,087.50-
37500 +$0.131$982.509%

*price indicative

RS Stock No.:
165-2314
Mfr. Part No.:
VS-10MQ100-M3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

VSX

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Forward Voltage Vf

850mV

Maximum Operating Temperature

150°C

Height

2.29mm

Length

4.6mm

Width

2.9mm

Standards/Approvals

No

Diameter

4.5mm

Automotive Standard

No

Vishay High Performance Schottky Rectifier, VS-10MQ100-M3


DESCRIPTION

The VS-10MQ100-M3 surface mount Schottky rectifier has

been designed for applications requiring low forward drop

and very small foot prints on PC boards. Typical

applications are in disk drives, switching power supplies,

converters, freewheeling diodes, battery charging, and

reverse battery protection.

FEATURES

• Low forward voltage drop

• Guard ring for enhanced ruggedness and long

term reliability

• Small foot print, surface mountable

• High frequency operation

• Meets MSL level 1, per J-STD-020, LF maximum Peak

of 260 °C

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy