Vishay 100 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AB
- RS Stock No.:
- 165-2283
- Mfr. Part No.:
- VS-30BQ100-M3/9AT
- Brand:
- Vishay
This image is representative of the product range
Add 17500 more to save $612.50
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$1,232.00
(exc. GST)
$1,354.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 28,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 14000 | $0.352 | $1,232.00 | - |
| 17500 + | $0.317 | $1,109.50 | $612.50 |
*price indicative
- RS Stock No.:
- 165-2283
- Mfr. Part No.:
- VS-30BQ100-M3/9AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Rectifier | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | Q | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Standards/Approvals | RoHS 2002/95/EC, JEDEC JS709A, MSL1 (J-STD-020) | |
| Diameter | 2.42mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Rectifier | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series Q | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 175°C | ||
Height 2.42mm | ||
Length 7.11mm | ||
Standards/Approvals RoHS 2002/95/EC, JEDEC JS709A, MSL1 (J-STD-020) | ||
Diameter 2.42mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AB VS-30BQ100-M3/9AT
- Vishay 15 V 4 A Schottky Rectifier Schottky 2-Pin DO-214AB
- Vishay 15 V 4 A Schottky Rectifier Schottky 2-Pin DO-214AB VS-30BQ015-M3/9AT
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 200 V 5 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 5.5 A Schottky Rectifier Schottky 3-Pin DPAK
