Vishay 100 V 5.5 A Schottky Rectifier Schottky 3-Pin DPAK
- RS Stock No.:
- 145-1590
- Mfr. Part No.:
- VS-50WQ10FN-M3
- Brand:
- Vishay
This image is representative of the product range
Add 375 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$108.83
(exc. GST)
$119.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,325 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 300 | $1.451 | $108.83 | - |
| 375 + | $1.403 | $105.23 | 3% |
*price indicative
- RS Stock No.:
- 145-1590
- Mfr. Part No.:
- VS-50WQ10FN-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | Q | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Maximum Forward Voltage Vf | 910mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 23ns | |
| Diameter | 2.39mm | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Standards/Approvals | AEC-Q101, RoHS 2002/95/EC | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5.5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series Q | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Maximum Forward Voltage Vf 910mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 23ns | ||
Diameter 2.39mm | ||
Width 6.22mm | ||
Height 2.39mm | ||
Standards/Approvals AEC-Q101, RoHS 2002/95/EC | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
High-Performance Schottky Diodes, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 5.5 A Schottky Rectifier Schottky 3-Pin DPAK VS-50WQ10FN-M3
- Vishay 100 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK
- Vishay 100 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ10FN-M3
- Vishay 100 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ10FN-M3
- Vishay 30 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 40 V 5.5 A Diode Schottky 3-Pin DPAK
