Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AB
- RS Stock No.:
- 919-4517
- Mfr. Part No.:
- VS-30BQ040-M3/9AT
- Brand:
- Vishay
This image is representative of the product range
Add 17500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$1,977.50
(exc. GST)
$2,177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 17,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 14000 | $0.565 | $1,977.50 | - |
| 17500 + | $0.509 | $1,781.50 | 9% |
*price indicative
- RS Stock No.:
- 919-4517
- Mfr. Part No.:
- VS-30BQ040-M3/9AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 460mV | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2kA | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 460mV | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2kA | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA VS-30BQ040-M3/9AT
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA VS-MBRS340-M3/9AT
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 200 V 5 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ040-M3/5BT
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA VS-30BQ060-M3/9AT
