Vishay 15 V 4 A Schottky Rectifier Schottky 2-Pin DO-214AB VS-30BQ015-M3/9AT

This image is representative of the product range

Get a bulk buy discount

Add 875 more to save $35.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.84

(exc. GST)

$8.63

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 295 unit(s) shipping from 09 November 2026
  • Final 1,505 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
5 - 870$1.568$7.84-
875 - 1745$1.528$7.64$35.00
1750 +$1.506$7.53$108.50

*price indicative

Packaging Options:
RS Stock No.:
543-1623
Mfr. Part No.:
VS-30BQ015-M3/9AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Rectifier

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

15V

Diode Configuration

Single

Series

Q

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

4mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

350mV

Peak Non-Repetitive Forward Surge Current Ifsm

650A

Maximum Operating Temperature

125°C

Length

7.11mm

Standards/Approvals

RoHS 2002/95/EC

Width

6.22mm

Automotive Standard

No

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy