Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AB

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
919-4416
Mfr. Part No.:
VS-MBRS340-M3/9AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

VSX

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1.6kA

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

2mA

Maximum Forward Voltage Vf

430mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.22mm

Length

7.11mm

Diameter

20.7mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy