onsemi 70 V 715 mA Diode General Purpose 3-Pin SC-70 BAV99WT1G
- RS Stock No.:
- 163-2336
- Mfr. Part No.:
- BAV99WT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$123.00
(exc. GST)
$135.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) shipping from 03 March 2027
- Plus 9,000 unit(s) shipping from 06 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.041 | $123.00 |
| 6000 - 9000 | $0.04 | $120.00 |
| 12000 + | $0.04 | $120.00 |
*price indicative
- RS Stock No.:
- 163-2336
- Mfr. Part No.:
- BAV99WT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 715mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Series | |
| Series | BAV99W | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2.5μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 6ns | |
| Height | 850μm | |
| Width | 1.24mm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 715mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Series | ||
Series BAV99W | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2.5μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 6ns | ||
Height 850μm | ||
Width 1.24mm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi 70 V 715 mA Diode Switching 3-Pin SC-70
- onsemi 70 V 715 mA Diode Switching 3-Pin SOT-23
- onsemi 70 V 715 mA Diode Switching 3-Pin SOT-23 BAV99LT1G
- onsemi 70 V 200 mA Diode Switching 3-Pin SC-75
- onsemi 70 V 200 mA Diode Switching 3-Pin SC-75 BAV70TT1G
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SC-70
- onsemi 70 V 200 mA Diode Switching 3-Pin SOT-23 BAW56LT1G
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SC-70 BAS70W-06-7-F
