DiodesZetex 70 V 70 mA Diode Switching 3-Pin SC-70 BAS70W-06-7-F
- RS Stock No.:
- 822-8978
- Mfr. Part No.:
- BAS70W-06-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$30.70
(exc. GST)
$33.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.307 | $30.70 | - |
| 800 - 1400 | $0.299 | $29.90 | 2% |
| 1500 + | $0.294 | $29.40 | 4% |
*price indicative
- RS Stock No.:
- 822-8978
- Mfr. Part No.:
- BAS70W-06-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Series | BAS70W | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100nA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Series BAS70W | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100nA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SC-70
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SC-70 BAS70W-04-7-F
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-06-7-F
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-05-7-F
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-04-7-F
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SC-70
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SC-70 BAS70-05W,115
