onsemi 70 V 200 mA Diode General Purpose 3-Pin SC-75 BAV70TT1G

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$141.00

(exc. GST)

$156.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.047$141.00-
6000 - 9000$0.046$138.002%
12000 +$0.045$135.004%

*price indicative

RS Stock No.:
163-2052
Mfr. Part No.:
BAV70TT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SC-75

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

70V

Series

BAV70T

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Peak Reverse Recovery Time trr

6ns

Maximum Operating Temperature

150°C

Width

900μm

Standards/Approvals

No

Height

900μm

Length

1.65mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy