onsemi 100 V 2 A Diode Schottky 2-Pin SOD-123FL MBR2H100SFT3G
- RS Stock No.:
- 163-0932
- Mfr. Part No.:
- MBR2H100SFT3G
- Brand:
- onsemi
This image is representative of the product range
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,600.00
(exc. GST)
$2,900.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20,000 left, shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.26 | $2,600.00 | - |
| 20000 - 90000 | $0.253 | $2,530.00 | 2% |
| 100000 + | $0.228 | $2,280.00 | 12% |
*price indicative
- RS Stock No.:
- 163-0932
- Mfr. Part No.:
- MBR2H100SFT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.9mm | |
| Height | 900μm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 175°C | ||
Length 2.9mm | ||
Height 900μm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 7815666
- Mfr. Part No. MBR2H100SFT3G
- RS Stock No. 7815666P
- Mfr. Part No. MBR2H100SFT3G
- RS Stock No. 7815641P
- Mfr. Part No. MBR1H100SFT3G
- RS Stock No. 7815641
- Mfr. Part No. MBR1H100SFT3G
Related links
- onsemi 100 V 2 A Diode Schottky 2-Pin SOD-123FL MBR2H100SFT3G
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-123FL RB068MM100TFTR
- ROHM 100 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 45 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL







