Thomson Linear Electrical Linear Actuator 101.6 mm 340N 24V 26mm/s
- RS Stock No.:
- 197-7924
- Mfr. Part No.:
- S24-17A08-04
- Brand:
- Thomson Linear
Get a bulk buy discount
Add 5 more to save $82.90
View bulk pricing optionsSubtotal (1 unit)*
$845.23
(exc. GST)
$929.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $845.23 | - |
| 5 + | $828.65 | $82.90 |
*price indicative
- RS Stock No.:
- 197-7924
- Mfr. Part No.:
- S24-17A08-04
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 340N | |
| Stroke Length | 101.6mm | |
| Maximum Speed | 26mm/s | |
| Voltage | 24V | |
| Series | 1 S | |
| Duty Cycle | 25% | |
| Maximum Force | 16kN | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Spindle Type | Ball | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 340N | ||
Stroke Length 101.6mm | ||
Maximum Speed 26mm/s | ||
Voltage 24V | ||
Series 1 S | ||
Duty Cycle 25% | ||
Maximum Force 16kN | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Spindle Type Ball | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
The Thomson Linear S series provides end of stroke limit switches or Potentiometer feedback. More convenient and does not require heavy maintenance. Ideal for replacement of comparable size pneumatic and hydraulic cylinders.
Very compact and lightweight
Corrosion resistant housing
Self-locking acme screw drive system
Maintenance free
- RS Stock No. 1977916
- Mfr. Part No. S12-17A08-04
Each
$803.26
- RS Stock No. 1977935
- Mfr. Part No. D24-05B5-04-M0N
Each
$2,537.87
- RS Stock No. 1977938
- Mfr. Part No. D24-10B5-06-M0N
Each
$1,486.92
- RS Stock No. 1977921
- Mfr. Part No. S24-17A08-02
Each
$803.26
Related links
- Thomson Linear 152.4 mm, 340N 24V 26mm/s
- Thomson Linear 101.6 mm, 340N 12V 26mm/s
- Thomson Linear 50.8 mm, 340N 24V dc 26mm/s
- Thomson Linear 101.6 mm, 225N 24V 45mm/s
- Thomson Linear 101.6 mm, 225N 12V 45mm/s
- Thomson Linear 50.8 mm, 340N 12V 26mm/s
- Thomson Linear 152.4 mm, 340N 12V 26mm/s
- Thomson Linear 101.6 mm, 4500N 12V 30mm/s












