- RS Stock No.:
- 210-493
- Mfr. Part No.:
- PME271M568MR30
- Brand:
- KEMET
25 In AU stock for next working day delivery
470 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.998
(exc. GST)
$3.298
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $2.998 | $14.99 |
100 - 195 | $2.944 | $14.72 |
200 + | $2.89 | $14.45 |
*price indicative |
- RS Stock No.:
- 210-493
- Mfr. Part No.:
- PME271M568MR30
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 7.8mm |
Height | 13.5mm |
Dimensions | 18.5 x 7.8 x 13.5mm |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Related links
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc...
- EPCOS B32022 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R58 Film Capacitor 20%, 68nF
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R53B Film Capacitor ±20% Through Hole