Panasonic SMD Non Resettable Fuse 5A, 32V dc
- RS Stock No.:
- 759-4795
- Mfr. Part No.:
- ERBRE5R00V
- Brand:
- Panasonic
560 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.42
(exc. GST)
$0.46
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.42 | $4.20 |
50 - 240 | $0.41 | $4.10 |
250 - 490 | $0.402 | $4.02 |
500 - 990 | $0.392 | $3.92 |
1000 + | $0.383 | $3.83 |
*price indicative
- RS Stock No.:
- 759-4795
- Mfr. Part No.:
- ERBRE5R00V
- Brand:
- Panasonic
Related links
- Bourns SMD Non Resettable Fuse 5A, 32V dc
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 32V
- Wickmann SMD Non Resettable Fuse 5A, 32V
- Panasonic SMD Non Resettable Fuse 4A, 32V dc
- Panasonic SMD Non Resettable Fuse 750mA, 32V dc
- Panasonic SMD Non Resettable Fuse 500mA, 32V dc
- Panasonic SMD Non Resettable Fuse 2.5A, 32V dc