Nexperia 60V 1.4A, Schottky Diode, 2-Pin DSN-1006-2 PMEG6010ESBYL
- RS Stock No.:
- 153-0656
- Mfr. Part No.:
- PMEG6010ESBYL
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-0656
- Mfr. Part No.:
- PMEG6010ESBYL
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | DSN-1006-2 | |
| Maximum Continuous Forward Current | 1.4A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 2.4ns | |
| Peak Non-Repetitive Forward Surge Current | 10A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type DSN-1006-2 | ||
Maximum Continuous Forward Current 1.4A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 2.4ns | ||
Peak Non-Repetitive Forward Surge Current 10A | ||
60 V, 1 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a leadless ultra small DSN1006-2 (SOD993) Surface-Mounted Device (SMD) package.
Average forward current: IF(AV) ≤ 1 A
Reverse voltage: VR ≤ 60 V
Low forward voltage, typical: VF = 625 mV
Low reverse current, typical: IR = 9 μA
Package height typ. 270 μm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Low power consumption applications
Ultra high-speed switching
LED backlight for mobile application
Reverse voltage: VR ≤ 60 V
Low forward voltage, typical: VF = 625 mV
Low reverse current, typical: IR = 9 μA
Package height typ. 270 μm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Low power consumption applications
Ultra high-speed switching
LED backlight for mobile application
Related links
- Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006 RB520CS3002LYL
- Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 30 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 30 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG3010AESBYL
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG4010AESBYL
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG6010AESBYL
