Nexperia 30 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG3010AESBYL
- RS Stock No.:
- 151-3152
- Mfr. Part No.:
- PMEG3010AESBYL
- Brand:
- Nexperia
This image is representative of the product range
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$12.10
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.242 | $12.10 | - |
| 2500 - 4950 | $0.236 | $11.80 | 2% |
| 5000 + | $0.232 | $11.60 | 4% |
*price indicative
- RS Stock No.:
- 151-3152
- Mfr. Part No.:
- PMEG3010AESBYL
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DSN-1006 | |
| Maximum Continuous Forward Current If | 1.4A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3010AESB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Peak Reverse Current Ir | 1.25mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3.5ns | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Length | 1.05mm | |
| Height | 300μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DSN-1006 | ||
Maximum Continuous Forward Current If 1.4A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3010AESB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Peak Reverse Current Ir 1.25mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3.5ns | ||
Standards/Approvals No | ||
Width 650μm | ||
Length 1.05mm | ||
Height 300μm | ||
Automotive Standard No | ||
Related links
- Nexperia 30 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG4010AESBYL
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG6010AESBYL
- Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006 RB520CS3002LYL
- Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006
- Nexperia 60V 1.4A 2-Pin DSN-1006-2 PMEG6010ESBYL
