Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006 RB520CS3002LYL
- RS Stock No.:
- 152-5181
- Mfr. Part No.:
- RB520CS3002LYL
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-5181
- Mfr. Part No.:
- RB520CS3002LYL
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DSN-1006 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB520CS3002L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500nA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3A | |
| Maximum Forward Voltage Vf | 450mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.02mm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Width | 620μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DSN-1006 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB520CS3002L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500nA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3A | ||
Maximum Forward Voltage Vf 450mV | ||
Maximum Operating Temperature 150°C | ||
Length 1.02mm | ||
Height 500μm | ||
Standards/Approvals No | ||
Width 620μm | ||
Automotive Standard AEC-Q101 | ||
200 mA low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in DFN1006-2 (SOD882) leadless ultra small Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 200 mA
Reverse voltage: VR ≤ 30 V
Low forward voltage: VF ≤ 450 mV
Low reverse current: IR ≤ 0.5 μA
AEC-Q101 qualified
Leadless ultra small SMD plastic package
Low current rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
- RS Stock No. 0485707P
- Mfr. Part No. PMEG3002AEL,315
Each (Supplied on a Reel)
$0.281
- RS Stock No. 8166836P
- Mfr. Part No. PMEG3002EJ,115
Each (Supplied on a Reel)
$0.378
- RS Stock No. 7805363P
- Mfr. Part No. BAT54J,115
Each (Supplied on a Reel)
$0.252
- RS Stock No. 1658774
- Mfr. Part No. PMEG3002EJ,115
Each (On a Reel of 3000)
$0.118
Related links
- Nexperia 30 V 200 mA Diode Schottky 2-Pin DSN-1006
- Nexperia 30 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 30 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG3010AESBYL
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin DSN-1006
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG6010AESBYL
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG4010AESBYL
- Nexperia 60V 1.4A 2-Pin DSN-1006-2 PMEG6010ESBYL









