Nexperia 60 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG6010AESBYL

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,990.00

(exc. GST)

$2,190.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.199$1,990.00-
20000 - 90000$0.193$1,930.003%
100000 +$0.186$1,860.006%

*price indicative

RS Stock No.:
153-0728
Mfr. Part No.:
PMEG6010AESBYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

DSN-1006

Maximum Continuous Forward Current If

1.4A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

PMEG6010AESB

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

625mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

650μA

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2.4ns

Standards/Approvals

No

Width

600μm

Height

270μm

Length

1mm

Automotive Standard

No

60 V, 1 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a leadless ultra small DSN1006-2 (SOD993) Surface-Mounted Device (SMD) package.

Average forward current: IF(AV) ≤ 1 A

Reverse voltage: VR ≤ 60 V

Low forward voltage, typical: VF = 525 mV

Low reverse current, typical: IR = 185 μA

Package height typ. 270 μm

Low voltage rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Low power consumption applications

Ultra high-speed switching

LED backlight for mobile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy