ROHM 30 V 500 mA Diode Schottky 2-Pin SOD-323FL RB550VM-30TE-17

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
150-3545
Mfr. Part No.:
RB550VM-30TE-17
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323FL

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

RB550VM

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

35μA

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

460mV

Maximum Operating Temperature

150°C

Width

1.35mm

Height

900μm

Standards/Approvals

No

Length

1.8mm

Automotive Standard

No

Small mold type (UMD2)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy