ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-323FL
- RS Stock No.:
- 150-3511
- Mfr. Part No.:
- RB510VM-30TE-17
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$36.50
(exc. GST)
$40.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | $0.146 | $36.50 |
| 750 - 1250 | $0.143 | $35.75 |
| 1500 + | $0.14 | $35.00 |
*price indicative
- RS Stock No.:
- 150-3511
- Mfr. Part No.:
- RB510VM-30TE-17
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323FL | |
| Maximum Continuous Forward Current If | 10mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RB510VM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Peak Reverse Current Ir | 300nA | |
| Maximum Forward Voltage Vf | 460mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323FL | ||
Maximum Continuous Forward Current If 10mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RB510VM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Peak Reverse Current Ir 300nA | ||
Maximum Forward Voltage Vf 460mV | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Automotive Standard No | ||
Small mold type (UMD2)
High reliability
Low VF
Related links
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-323 RB510VM-30TE-17
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOD-323 RB530VM-30TE-17
- ROHM 30 V 500 mA Diode Schottky 2-Pin SOD-323 RB550VM-30TE-17
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
- onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL301T1G
- onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB520CM-30T2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB521CM-30T2R
