ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBR1MM40ATR
- RS Stock No.:
- 150-2163
- Mfr. Part No.:
- RBR1MM40ATR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 150-2163
- Mfr. Part No.:
- RBR1MM40ATR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Forward Voltage Vf | 520mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 2.7mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Forward Voltage Vf 520mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Length 2.7mm | ||
Height 900μm | ||
Automotive Standard No | ||
Small power mold type (PMDU)
High reliability
Low VF
Related links
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBR1MM40ATR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBS1MM40ATR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM40BTFTR
