ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBR1MM40ATR
- RS Stock No.:
- 146-7890
- Mfr. Part No.:
- RBR1MM40ATR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$456.00
(exc. GST)
$501.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.152 | $456.00 |
| 15000 + | $0.137 | $411.00 |
*price indicative
- RS Stock No.:
- 146-7890
- Mfr. Part No.:
- RBR1MM40ATR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Forward Voltage Vf | 520mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Forward Voltage Vf 520mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 2.7mm | ||
Automotive Standard No | ||
Small power mold type (PMDU)
High reliability
Low VF
- RS Stock No. 1333230
- Mfr. Part No. RB068MM-60TR
Each (In a Pack of 50)
$0.901
- RS Stock No. 1502180
- Mfr. Part No. RB160MM-30TR
Each (In a Pack of 100)
$0.321
- RS Stock No. 2159792P
- Mfr. Part No. RB068MM100TFTR
Each (Supplied on a Reel)
$1.049
- RS Stock No. 1246774P
- Mfr. Part No. RB160MM-60TR
Each (Supplied on a Reel)
$0.575
Related links
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBR1MM40ATR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBS1MM40ATR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM40BTFTR









