ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM40BTFTR

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $10.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

$27.20

(exc. GST)

$29.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,200 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 700$0.544$27.20-
750 - 1450$0.53$26.50$10.50
1500 +$0.522$26.10$33.00

*price indicative

Packaging Options:
RS Stock No.:
215-9886
Mfr. Part No.:
RBR3MM40BTFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123FL

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

580mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.7mm

Standards/Approvals

No

Height

900μm

Length

2.7mm

Automotive Standard

AEC-Q101

The Rohm 40V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Low VF

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy