ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL
- RS Stock No.:
- 215-9885
- Mfr. Part No.:
- RBR3MM40BTFTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$624.00
(exc. GST)
$687.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.208 | $624.00 |
| 6000 - 9000 | $0.203 | $609.00 |
| 12000 + | $0.20 | $600.00 |
*price indicative
- RS Stock No.:
- 215-9885
- Mfr. Part No.:
- RBR3MM40BTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 580mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 580mV | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 40V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Low VF
V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM40BTFTR
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR3MM40BTR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBR1MM40ATR
