IXYS 100 V 80 A Schottky Diode Schottky 4-Pin SOT-227 DSS2X41-01A
- RS Stock No.:
- 146-1686
- Mfr. Part No.:
- DSS2X41-01A
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1686
- Mfr. Part No.:
- DSS2X41-01A
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Schottky Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Isolated | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.6mm | |
| Width | 25.07mm | |
| Standards/Approvals | UL 94V-0, IEC 60747, RoHS | |
| Length | 38.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Schottky Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Isolated | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Height 9.6mm | ||
Width 25.07mm | ||
Standards/Approvals UL 94V-0, IEC 60747, RoHS | ||
Length 38.2mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, Ixys
Diodes and Rectifiers, Ixys
- RS Stock No. 0193054
- Mfr. Part No. DSS2X41-01A
Each
$55.57
- RS Stock No. 0221377
- Mfr. Part No. STPS16045TV
Each
$36.10
- RS Stock No. 9227995
- Mfr. Part No. DFLS1200-7
Each (On a Reel of 3000)
$0.509
- RS Stock No. 7082324P
- Mfr. Part No. DFLS1200-7
Each (Supplied on a Reel)
$0.793
Related links
- IXYS 100 V 80 A Schottky Diode Schottky 4-Pin SOT-227 DSS2X41-01A
- Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA20
- IXYS 400 V 100 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 400 V 100 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x101-04A
- IXYS 1200 V 28 A Diode Switching 4-Pin SOT-227
- IXYS 1 kV 60 A Diode Switching 4-Pin SOT-227
- IXYS 1200 V 102 A Diode Switching 4-Pin SOT-227







